| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P23 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P23 |
R4P23
| Heilind Number: | PANR4P23 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P23 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 23in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the premium Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this system offers unparalleled flexibility for designing your network layout. Featuring four steel vertical posts and adjustable front and rear mounting rails, it provides the strength and versatility necessary for accommodating various types of active equipment. With a durable steel construction, 45 RU capacity, and 23-inch depth, it's perfect for housing your essential hardware. The black finish adds a sleek touch, while the included hardware kit and paint piercing bonding kit ensure easy installation. Trust in this rack system for reliable performance, with a static load capacity of 2500 lbs, making it a secure and efficient solution for your data center needs. Elevate your network infrastructure with the Panduit Four-post Rack System.

