RFG12X4Y

Heilind Number:PANRFG12X4Y
Manufacturer:Panduit
Manufacturer Number:RFG12X4Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Overall size of 12" x 4" (304.8mm x 101.6mm) allows for 10.2" x 2.2" (259.1mm x 55.9mm) capacity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RFG12X4Y
Color:Navy Blue
Accessory Type:Raised Floor Air Sealing Grommet
Overall Width:12 in, 304.8 mm
Overall Height:4 in, 101.6 mm
Overall Depth:.6 in, 15.2 mm
Product Type:Raised Floor Grommet
SKU:PANRFG12X4Y

Detailed Description

Enhance the efficiency of your raised floor system with our Navy Blue Raised Floor Air Sealing Grommet, designed for optimal air flow management. Featuring a sleek overall size of 12" x 4" (304.8mm x 101.6mm), this grommet offers a generous 10.2" x 2.2" (259.1mm x 55.9mm) capacity, perfect for accommodating cables while maintaining a tidy workspace. With a low profile of just .6 inches (15.2mm), it seamlessly integrates into your setup without adding bulk. Ensure a professional and organized environment with this essential accessory for your cabinets or enclosures.