RFG8X8Y

Heilind Number:PANRFG8X8Y
Manufacturer:Panduit
Manufacturer Number:RFG8X8Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Overall size of 8" x 8" (203.2mm x 203.2mm) allows for 6.2" x 6.2" (157.5mm x 157.5mm) capacity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RFG8X8Y
Color:Navy Blue
Accessory Type:Raised Floor Air Sealing Grommet
Overall Width:8 in, 203.2 mm
Overall Height:8 in, 203.2 mm
Overall Depth:.6 in, 15.2 mm
Product Type:Raised Floor Grommet
SKU:PANRFG8X8Y

Detailed Description

Seal off your raised floor panels with our Navy Blue Raised Floor Air Sealing Grommet, designed to maintain optimal airflow management in data centers and offices. With an overall size of 8" x 8" (203.2mm x 203.2mm) and a capacity of 6.2" x 6.2" (157.5mm x 157.5mm), it offers a secure fit for efficient cable routing. This accessory ensures a tidy and organized setup while preventing dust and debris from entering sensitive equipment. Made with high-quality materials, it guarantees durability and long-lasting performance. Upgrade your cable management system with this essential grommet for enhanced efficiency and protection.