| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RSHLF36 |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 36.5 in, 927.1 mm |
| Overall Depth: | 1.7 in, 43.2 mm |
| Material: | Steel |
| Compatible Switch Type: | 19" Rack Mount |
| Product Type: | 4-Post Rack Accessory |
| Number of Rack Units: | 4 |
| SKU: | PANRSHLF36 |
RSHLF36
| Heilind Number: | PANRSHLF36 |
| Manufacturer: | Panduit |
| Manufacturer Number: | RSHLF36 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Deep Mount 4 Post Rack Shelf uses equipment mounting flanges to support large networking equipment. For use with R4P style 4 post racks. Steel, 1 RU, Black, 1pc, 36in deep.
More >>Specifications
Detailed Description
Maximize your networking equipment storage with the Panduit Deep Mount 4 Post Rack Shelf. Designed for use with R4P style racks, this shelf features sturdy equipment mounting flanges to securely support large devices. Crafted from durable steel in a sleek black finish, it offers 1 RU of space and extends 36 inches deep, perfect for accommodating your essential components. This versatile 4-post rack accessory is ideal for organizing and optimizing your network setup, ensuring efficient performance and easy access to your gear. Upgrade your infrastructure with the Panduit Deep Mount Rack Shelf and experience enhanced functionality in your workspace.

