S10-50-C0

StrongHoldâ„¢ Cable Tie, 9.84L (250mm), Standard, Nylon, Weather Resistant, Black, Package 100

Securely fasten cables with our StrongHold™ Cable Ties, designed for durability and reliability. These nylon ties are weather resistant, ideal for both indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°C, they can withstand a variety of environments. Measuring 9.84 inches in length and .33 inches in width, they provide a secure hold for bundles up to .94 inches in diameter. These ties have a tensile strength of 50 lbs, ensuring robust performance. Perfect for plenum applications, they offer a versatile solution for wire and cable management. Available in a package of 100, these black cable ties are essential for organizing and securing cables in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S10-50-C0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:4.72 in, 119.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.94 in, 23.9 mm
Tensile Strength:50 lb, 222.41 N
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS10-50-C0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature C:32 (°C)
Resistance Properties:UV-Resistant
For Use With:Hand install only
Overall Thickness In:0.06 (In.)
Standards Met:UL 62275 Compliant (Type 2, 21), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:0 (°C)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:1.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: