Availability | ||
---|---|---|
Immediate Shipment: | 84 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 42 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $3.41140 E | $3.41 |
60: | $2.84284 E | $170.57 |
150: | $2.75113 E | $412.67 |
300: | $2.70747 E | $812.24 |
590: | $2.66516 E | $1,572.44 |
2,940: | $2.62416 E | $7,715.03 |
Invalid quantity value
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S1/0-56R-C |
SKU: | PANS1/0-56R-C |
Wire Strip Length In: | 5/8 (In.) |
Wire Strip Length mm: | 15.875 (mm) |
Tongue Thickness In: | 0.12 (In.) |
Finish Coating: | Tinned |
Tongue Thickness mm: | 3 (mm) |
Sub Brand: | Pan-Lug |
Insulation Material: | Non-Insulated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |