S1/0-38R-C

TUBULAR RING TERMINAL, 1/

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S1/0-38R-C
SKU:PANS1/0-38R-C
Wire Strip Length In:5/8 (In.)
Tongue Thickness mm:3 (mm)
Tongue Thickness In:0.12 (In.)
Wire Strip Length mm:15.875 (mm)
Sub Brand:Pan-Lug
Finish Coating:Tinned
Insulation Material:Non-Insulated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2020PAN20200608 - Discontinuation.Download