S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 – 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500.
Enhance cable organization with our thermal transfer self-laminating adhesive labels, crafted from durable vinyl for long-lasting performance. Each roll features four labels per row, boasting a white print-on area measuring 0.38" high, ideal for Category 3 UTP and 12-10 AWG cables. The clear overlaminate adds an extra layer of protection. With dimensions of 1.0" in width and 1.25" in length, these labels are suitable for cables with diameters ranging from .12" to .28". RoHS compliant and with a maximum operating temperature of 65°C, they guarantee both environmental friendliness and reliable performance. Perfect for efficient cable management, each package contains 2500 labels, making them a convenient and practical choice for various labeling needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S100X125VA1Y |
Color: | White |
Maximum Operating Temperature: | 150 °F, 65 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 1.25 in, 31.8 mm |
Material: | Vinyl |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | .28 in, 7.1 mm |
Minimum Cable Diameter: | .12 in, 3 mm |
Compatible Wire Size: | 10 - 12 AWG |
Number of Labels: | 2500 |
Print-On Area Height: | .38 in, 9.6 mm |
SKU: | PANS100X125VA1Y |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Cable Type: | Category 3 UTP |
Standards Met: | RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |