S100X125VAC

The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1" (25.4mm) wide and 1.25" (19.05mm) long with a 0.38" (9.7mm) print-on area height and have a 12–10 AWG wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 225 labels per cassette.

Enhance organization and efficiency with our Portable Printer Self-Laminating Labels, designed for seamless wire identification. Crafted from durable vinyl, these labels feature a clear finish with a white print-on area, ensuring optimal visibility. Measuring 1" in width and 1.25" in length, they accommodate a 12-10 AWG wire range, catering to various applications. The fast-loading P1™ label cassette simplifies the label-changing process, containing 225 labels per cassette for convenience. With a maximum operating temperature of 107°C and a minimum of -50°C, these labels are suitable for a range of environments. RoHS compliant and easy to use, they are a must-have for labeling and identification tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X125VAC
Color:White
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-46 °C, -50 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.25 in, 31.8 mm
Material:Vinyl
Maximum Cable Diameter:.28 in, 7.1 mm
Minimum Cable Diameter:.12 in, 3 mm
Compatible Wire Size:10 - 12 AWG
Number of Labels:225
Print-On Area Height:.38 in, 9.7 mm
SKU:PANS100X125VAC
Supplier Product:Portable Printer Self-Laminating Labels
Standards Met:RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: