S100X160VAC
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1" (25.4mm) wide and 1.6" (40.64mm) long with a 0.8" (20.3mm) print-on area height and are for use with NWSLC-2Y, NWSLC-2Y-AQ, and NWSLC-3Y LabelCore sleeves. The fast-loading P1â„¢ label cassette includes both label material and ribbon for easy label changing. There are 175 labels per cassette.
Enhance cable organization with our Portable Printer Self-Laminating Labels. Crafted from durable clear vinyl, these labels feature a white print-on area for easy identification. Measuring 1" in width and 1.6" in length, they offer ample space for labeling. Designed for use with NWSLC-2Y, NWSLC-2Y-AQ, and NWSLC-3Y LabelCore sleeves, these labels ensure compatibility and versatility. The fast-loading P1™ label cassette simplifies label changes, containing both label material and ribbon. With 175 labels per cassette, efficient cable management is guaranteed. These labels are RoHS compliant and essential for seamless organization in any workspace.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S100X160VAC |
Color: | White |
Maximum Operating Temperature: | 0 °C, 0 °F |
Minimum Operating Temperature: | 0 °C, 0 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | 1.6 in, 40.6 mm |
Material: | Vinyl |
Maximum Cable Diameter: | .25 in, 6.4 mm |
Minimum Cable Diameter: | .25 in, 6.4 mm |
Number of Labels: | 175 |
Print-On Area Height: | 20.3 mm, .8 in |
SKU: | PANS100X160VAC |
Supplier Product: | Portable Printer Self-Laminating Labels |
Standards Met: | RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |