S100X160VATY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.8" (20.3 mm) high for use with Panduit's LabelCore(TM) Fiber Optic Cable Sleeves, and a clear overlaminate. It is 1.0" wide and 1.6" long (25.4 x 40.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000.

Enhance cable organization with our thermal transfer self-laminating adhesive labels, designed for seamless application on Panduit's LabelCore(TM) Fiber Optic Cable Sleeves. Each roll contains 4 labels per row, featuring a white print-on area and clear overlaminate for durable visibility. With a compact size of 1.0" wide and 1.6" long, these vinyl labels are perfect for labeling cables with precision. RoHS compliant and supplied in packages of 1000, they offer a reliable solution for efficient cable management in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X160VATY
Color:White
Maximum Operating Temperature:0 °C, 0 °F
Minimum Operating Temperature:0 °C, 0 °F
Overall Width:1 in, 25.4 mm
Overall Length:1.6 in, 40.6 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.25 in, 6.4 mm
Minimum Cable Diameter:.25 in, 6.4 mm
Number of Labels:1000
Print-On Area Height:.8 in, 20.3 mm
SKU:PANS100X160VATY
Supplier Product:Desktop Printer Self-Laminating Labels
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: