S100X220VAC

Heilind Number:PANS100X220VAC
Manufacturer:Panduit
Manufacturer Number:S100X220VAC
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1" (25.4mm) wide and 2.2" (55.88mm) long with a 1.1" (27.9mm) print-on area height and are for use with NWSLC-7Y LabelCore Sleeves. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 125 labels per cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X220VAC
Color:White
Maximum Operating Temperature:0 °C, 0 °F
Minimum Operating Temperature:0 °C, 0 °F
Overall Width:1 in, 25.4 mm
Overall Height:2.2 in, 55.9 mm
Material:Vinyl
Maximum Cable Diameter:.48 in, 6.4 mm
Minimum Cable Diameter:.48 in, 6.4 mm
Number of Labels:125
Print-On Area Height:1.1 in, 27.9 mm
SKU:PANS100X220VAC

Detailed Description

Enhance cable organization with our portable printer self-laminating labels, featuring clear vinyl construction and a white print-on area. Measuring 1" in width and 2.2" in length, these labels offer a 1.1" print-on area height, perfect for use with NWSLC-7Y LabelCore Sleeves. The convenient P1™ label cassette ensures quick and easy label changing, with 125 labels included in each cassette. Stay organized and efficient with these durable and easy-to-use labeling solutions.