| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X225VBTY |
| Color: | Blue |
| Maximum Operating Temperature: | 65 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .48 in, 12.2 mm |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .75 in, 19 mm |
| SKU: | PANS100X225VBTY |
S100X225VBTY
| Heilind Number: | PANS100X225VBTY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X225VBTY |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a blue colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.15 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Label. Crafted from durable vinyl, this label features a blue print-on area ideal for identifying Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6e (10 Gig) FTP cables, as well as 8-4 AWG wires. With a clear overlaminate for added protection, each label measures 1.0" in width and 2.25" in length, ensuring visibility and longevity. Suitable for cables with diameters ranging from 0.24" to 0.48", this label comes in rolls of 5000, making it a convenient and efficient labeling solution for various applications. Trust in its ROHS compliance for environmentally friendly usage. Elevate your labeling process with this essential tool.

