| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X225VGTY |
| Color: | Purple |
| Maximum Operating Temperature: | 65 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .48 in, 12.2 mm |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .75 in, 19 mm |
| SKU: | PANS100X225VGTY |
S100X225VGTY
| Heilind Number: | PANS100X225VGTY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X225VGTY |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a purple colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Labels. Crafted from durable vinyl, these labels ensure lasting visibility for cable identification. Featuring a purple print-on area, they are ideal for Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6e (10 Gig) FTP cables, as well as 8 - 4 AWG wires. The clear overlaminate adds a protective layer, while the convenient roll format with 4 labels per row streamlines application. With a core size of 3.0", these labels are compatible with various printers, and their temperature tolerance ranges from -40°C to 65°C (-40°F to 150°F). Each package contains 5000 labels, offering a comprehensive solution for labeling needs. RoHS compliant. Elevate your cable management with these efficient and reliable labels.

