S100X225YBJ
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a blue colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 1000.
Enhance cable organization with our laser/ink jet self-laminating adhesive labels. Made of durable polyester, these labels feature a blue print-on area perfect for identifying Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6a (10 Gig) FTP cables, as well as 8-4 AWG wires. Each 8.5 x 11" sheet contains 32 labels, with clear overlaminate for added protection. With a maximum operating temperature of 107°C and minimum of -54°C, these labels are suitable for various environments. Easy to print and apply, they streamline cable management efficiently. Each package contains 1000 labels, ensuring ample supply for your labeling needs. RoHS compliant, these labels are both high-quality and environmentally friendly. Elevate your labeling process with these versatile and reliable adhesive labels.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S100X225YBJ |
Color: | Blue |
Maximum Operating Temperature: | 107 °C, 225 °F |
Minimum Operating Temperature: | -54 °C, -65 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 2.25 in, 57.2 mm |
Material: | Polyester |
Printer Type: | Laser/Inkjet |
Maximum Cable Diameter: | .48 in, 12.2 mm |
Minimum Cable Diameter: | .24 in, 6.1 mm |
Compatible Wire Size: | 4 - 8 AWG |
Number of Labels: | 1000 |
Print-On Area Height: | .75 in, 19 mm |
SKU: | PANS100X225YBJ |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Cable Type: | Category 6 FTP;Category 6A UPT;Category 6A FTP |
Sheet Size: | Letter |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |