S100X225YDJ
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a green colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 1000.
Easily identify and label your cables with our laser/ink jet self-laminating adhesive labels. Made of durable polyester, each sheet features 32 labels with a green print-on area suitable for Category 6 and 10 Gig wires. The clear overlaminate ensures longevity, and with a maximum operating temperature of 107°C and minimum of -54°C, these labels are ideal for various environments. Measuring 1" wide by 2.25" long, they accommodate cables with diameters ranging from .24" to .48", making organization a breeze. Each package contains 1000 labels, perfect for large-scale projects. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S100X225YDJ |
Color: | Green |
Maximum Operating Temperature: | 107 °C, 225 °F |
Minimum Operating Temperature: | -54 °C, -65 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 2.25 in, 57.2 mm |
Material: | Polyester |
Printer Type: | Laser/Inkjet |
Maximum Cable Diameter: | .48 in, 12.2 mm |
Minimum Cable Diameter: | .24 in, 6.1 mm |
Compatible Wire Size: | 4 - 8 AWG |
Number of Labels: | 1000 |
Print-On Area Height: | .75 in, 19 mm |
SKU: | PANS100X225YDJ |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Standards Met: | RoHS Compliant |
Sheet Size: | Letter |
Cable Type: | Category 6 FTP;Category 6A UPT;Category 6A FTP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |