| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X225YFJ |
| Color: | Orange |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | .48 in, 12.2 mm |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 1000 |
| Print-On Area Height: | .75 in, 19 mm |
| SKU: | PANS100X225YFJ |
S100X225YFJ
| Heilind Number: | PANS100X225YFJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X225YFJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" sheets with 8 labels per row and 32 labels per sheet. The label has a orange colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily identify and label your cables with our laser/ink jet self-laminating adhesive labels. Made of durable polyester, these labels feature an orange print-on area perfect for Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6a (10 Gig) FTP cables, as well as 8 - 4 AWG wires. Each label is 1.0" wide and 2.25" long, with a clear overlaminate for added protection. Supplied on convenient 8.5 x 11" sheets, with 32 labels per sheet, these labels are suitable for use with laser or inkjet printers. With a temperature range of -54 °C to 107 °C (-65 °F to 225 °F), they are ideal for various environments. Each package contains 1000 labels, making organization a breeze. RoHS compliant for peace of mind. Perfect for professional cable management.

