S100X225YIJ

The laser/ink jet self-laminating adhesive label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a yellow colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.15 mm). It comes in packages of 1000.

Enhance cable organization with our self-laminating adhesive labels, perfect for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, and 8 - 4 AWG wires. Featuring a vibrant yellow print-on area for easy identification, each label is 1.0" wide by 2.25" long and is made of durable polyester with a clear overlaminate. Compatible with laser and inkjet printers, these labels come in convenient 8.5 x 11" sheets, with 8 labels per row and 32 labels per sheet. With a wide operating temperature range from -54 °C to 107 °C, they are suitable for various environments. Each package contains 1000 labels, making them ideal for large-scale cable management projects. Ensure compliance with RoHS regulations with these high-quality, essential labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X225YIJ
Color:Yellow
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-54 °C, -65 °F
Overall Width:1 in, 25.4 mm
Overall Length:2.25 in, 57.2 mm
Material:Polyester
Printer Type:Laser/Inkjet
Maximum Cable Diameter:.48 in, 12.2 mm
Minimum Cable Diameter:.24 in, 6.1 mm
Compatible Wire Size:4 - 8 AWG
Number of Labels:1000
Print-On Area Height:.75 in, 19 mm
SKU:PANS100X225YIJ
Supplier Product:Desktop Printer Self-Laminating Labels
Cable Type:Category 6 FTP;Category 6A UPT;Category 6A FTP
Standards Met:RoHS Compliant
Sheet Size:Letter

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: