S100X650VAM

Heilind Number:PANS100X650VAM
Manufacturer:Panduit
Manufacturer Number:S100X650VAM
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MP Cassette, Self-Laminating Label, Vinyl, 1.00" W x 6.50" H, 1.50" Print On Area, Clear/White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X650VAM
Color:White
Maximum Operating Temperature:150 °F, 66 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:165.1 mm, 6.5 in
Material:Vinyl
Maximum Cable Diameter:1.59 in, 40.4 mm
Minimum Cable Diameter:12.2 mm, .48 in
Compatible Wire Size:1/0 AWG
Number of Labels:45
Print-On Area Height:1.5 in, 38.1 mm
SKU:PANS100X650VAM

Detailed Description

Enhance organization and efficiency with our MP Cassette Self-Laminating Label. Crafted from durable vinyl, this label ensures long-lasting performance in various environments, withstanding temperatures ranging from -40°F to 150°F. Its clear/white design offers visibility, while the 1.50" print-on area allows for clear labeling. Measuring 1.00" W x 6.50" H, it accommodates cables with diameters ranging from 0.48" to 1.59", making it suitable for 1/0 AWG wire. Each pack includes 45 labels, ideal for extensive labeling needs. Perfect for use in organizing and identifying cables, components, and more, this printable label is a versatile solution for your labeling requirements. Elevate your labeling process with this efficient and durable product.