S17-50-M

StrongHold Cable Tie, 16.93L (430mm), Standard, Nylon, Natural

Secure your cables with ease using our StrongHold Cable Tie. Made of durable nylon, this standard tie is designed for maximum performance in various environments. With a length of 16.93 inches, it offers ample space for organizing your cables. Its natural color blends seamlessly, while its robust material, Nylon 6.6, ensures longevity. Operating efficiently between -40°C to 85°C, it's suitable for a wide range of applications. With a maximum bundle diameter of 4.33 inches and a tensile strength of 50 lbs, it can securely hold your cables in place. Perfect for plenum environments, it's a reliable solution for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S17-50-M
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:16.9 in, 429.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:4.33 in, 110 mm
Tensile Strength:50 lb, 222.41 N
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS17-50-M
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:0 (°C)
Maximum Installation Temperature C:32 (°C)
Standards Met:Culus Listed, CE Compliant, UL 62275 (Type 2, 21), RoHS Complaint
Overall Thickness mm:1.5 (mm)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness In:0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: