S1LR

Heilind Number:PANS1LR
Manufacturer:Panduit
Manufacturer Number:S1LR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1 RU L-ring cable retainer, 60mm (2.2) x 100mm (3.8), bag of 8 pcs., attaches to S2BRK6/S2BRK12. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S1LR
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.2 in, 57.2 mm
Overall Height:3.8 in, 97.8 mm
Product Type:Retainer Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS1LR

Detailed Description

Enhance the organization and functionality of your Server Cabinet with our Retainer Kit. Designed specifically for S-Type cabinets, this essential accessory ensures secure containment of your equipment. Crafted with durable materials in a sleek black finish, it seamlessly integrates with your setup. With an overall width of 57.2 mm and height of 97.8 mm, it offers ample space for efficient storage. Elevate your cabinet's performance with this must-have accessory.