S200X150YAJ
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 24 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 5e, 6m, and 6A UTP cables, Category 5e FTP cables, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm). These labels come in packages of 1000.
Enhance cable organization with our laser/ink jet self-laminating labels. Made of durable polyester, these 2.0" wide by 1.5" long labels feature a white print-on area suitable for Category 5e, 6m, and 6A UTP cables, as well as Category 5e FTP cables. With a clear overlaminate, they ensure lasting visibility and protection. Each 8.5 x 11" sheet contains 24 labels, totaling 1000 labels per package. Operating efficiently in temperatures ranging from -54°C to 107°C (-65°F to 225°F), these labels cater to various cable diameters, from 0.16" to 0.32", and are compatible with wire sizes 6 to 10 AWG. Rest assured of their quality and environmental compliance with RoHS certification. Upgrade your cable management with these versatile and reliable labels.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S200X150YAJ |
Color: | White |
Maximum Operating Temperature: | 107 °C, 225 °F |
Minimum Operating Temperature: | -54 °C, -65 °F |
Overall Width: | 2 in, 50.8 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Polyester |
Printer Type: | Laser/Inkjet |
Maximum Cable Diameter: | .32 in, 8.1 mm |
Minimum Cable Diameter: | .16 in, 4.1 mm |
Compatible Wire Size: | 6 - 10 AWG |
Number of Labels: | 1000 |
Print-On Area Height: | .5 in, 12.7 mm |
SKU: | PANS200X150YAJ |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Sheet Size: | Letter |
Cable Type: | Category 5e; 6m; and 6A UTP cables; Category 5e FTP |
Standards Met: | RoHS Compliant, UL recognized, UL969, File # MH14979 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |