S200X650VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 AWG wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 250.
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Labels. Crafted from durable vinyl, each roll features two labels per row, boasting a white print-on area suitable for 1/0 - 250 AWG wires. With a clear overlaminate for added protection, these 2.0" wide by 6.5" long labels are perfect for efficient cable labeling. Operating seamlessly in temperatures ranging from -40°C to 66°C, they offer reliability in various environments. Each package contains 250 labels, making them an essential asset for any labeling project. RoHS compliant, these labels are not only practical but also environmentally friendly. Elevate your labeling game with this versatile solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S200X650VA1Y |
Color: | White |
Maximum Operating Temperature: | 66 °C, 150 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 2 in, 50.8 mm |
Overall Length: | 6.5 in, 165.1 mm |
Material: | Vinyl |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | 1.59 in, 0 mm |
Minimum Cable Diameter: | .48 in, 12.2 mm |
Number of Labels: | 1000 |
Print-On Area Height: | 1.5 in, 38.1 mm |
SKU: | PANS200X650VA1Y |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |