S21-175-C

StrongHoldâ„¢ Cable Tie, 20.71L (526mm), Heavy, Nylon, Natural, Package 100

Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable Nylon 6.6, this heavy-duty tie ensures maximum strength with a tensile strength of 175 lb. Its natural color blends seamlessly, and with an overall length of 20.86 inches, it accommodates large bundles of cables up to 5.51 inches in diameter. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for various environments, including plenums. The .56-inch wide tie is perfect for organizing and securing wires in industrial and commercial settings. Each package contains 100 ties, making it a convenient and cost-effective solution for your cable management needs. With a minimum bundle diameter of 7.1 mm, it's versatile and reliable for a wide range of applications. Trust in the strength and durability of our StrongHold™ Cable Tie for efficient and secure wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S21-175-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.56 in, 14.2 mm
Overall Length:20.86 in, 529.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:5.51 in, 132.1 mm
Tensile Strength:175 lb, 778.43 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS21-175-C
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:0 (°C)
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.08 (In.)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:32 (°C)
Overall Thickness mm:2 (mm)
Standards Met:Culus Listed, CE Compliant, UL 62275 (Type 2, 21), RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2019PAN20190319-StrongHold - Product Improvement. StrongHold cable ties now include UL 181 certification (in addition to the UL 62275 certification these cable ties already possess).

Download