S21-175-C0
StrongHoldâ„¢ Cable Tie, 20.71L (526mm), Heavy, Nylon, Weather Resistant, Black, Package 100
Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 20.71 inches in length and constructed from heavy-duty nylon 6.6, this weather-resistant tie is designed for outdoor applications, withstanding temperatures ranging from -40°C to 85°C. Its impressive tensile strength of 175 lbs ensures a reliable hold, while the black color adds a sleek finish. With an overall width of 14.2mm and a maximum bundle diameter of 132.1mm, it's perfect for organizing and securing large cable bundles. Each package contains 100 ties, making it a convenient and cost-effective solution for your wire and cable management needs. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Trust in the durability and performance of our StrongHold™ Cable Tie for all your bundling requirements.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S21-175-C0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | .56 in, 14.2 mm |
Overall Length: | 20.86 in, 529.8 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 5.51 in, 132.1 mm |
Tensile Strength: | 175 lb, 778.43 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .28 in, 7.1 mm |
SKU: | PANS21-175-C0 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | 0 (°C) |
Standards Met: | Culus Listed, CE Compliant, UL 62275 (Type 2, 21), RoHS Complaint |
Maximum Installation Temperature C: | 32 (°C) |
Resistance Properties: | UV-Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 2 (mm) |
Overall Thickness In: | 0.08 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2019 | PAN20190319-StrongHold - Product Improvement. StrongHold cable ties now include UL 181 certification (in addition to the UL 62275 certification these cable ties already possess). | Download |