S3/0-56R-C
Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package.
Enhance your industrial connectivity with our Tubular Ring Terminal. Crafted from durable copper, this non-insulated terminal is designed for 3/0 AWG wires with a 5/16 stud size, ensuring a secure and efficient connection. Its seamless tubular barrel, measuring 0.83 inches in length, offers optimal performance. With an overall width of 0.96 inches and a tongue width of 0.96 inches, it provides a reliable fit. The 0.313-inch stud hole size makes installation a breeze. RoHS compliant and available in bulk packaging, it's perfect for various applications in the electrical and automotive industries. Trust in the quality of our Mechanical Lugs - the essential loose piece ring terminal for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S3/0-56R-C |
Overall Width: | 24384 mm, .96 in |
Overall Length: | 2.1 in, 53.3 mm |
Stud Hole Size: | .313 in |
Material: | Copper |
Tongue Width: | 24.4 mm, .96 in |
Barrel Length: | 21.1 mm, .83 in |
Barrel Type: | Seamless Tubular |
Product: | Mechanical Lugs |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANS3/0-56R-C |
Finish Coating: | Tinned |
Insulation Material: | Non-Insulated |
Tongue Thickness mm: | 3.3 (mm) |
Tongue Thickness In: | 0.13 (In.) |
Wire Strip Length mm: | 22.225 (mm) |
Wire Strip Length In: | 7/8 (In.) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |