| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S32-175-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 32.12 in, 815.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 239 mm, 9.41 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .28 in, 7.1 mm |
| SKU: | PANS32-175-L0 |
S32-175-L0
Specifications
Detailed Description
Secure your outdoor cables with our StrongHold™ Cable Tie, designed for heavy-duty applications. Made of durable nylon 6.6 material, these weather-resistant ties can withstand temperatures ranging from -40°C to 85°C, ensuring reliable performance in any environment. With a maximum bundle diameter of 9.41 inches and a tensile strength of 175 pounds, they provide strong and secure fastening for your cables. Measuring 32.12 inches in length and 0.56 inches in width, these black ties come in a package of 50, making them ideal for large-scale projects. Trust in the strength and durability of our cable ties for all your wire and cable management needs.

