S40-175-L

Heilind Number:PANS40-175-L
Manufacturer:Panduit
Manufacturer Number:S40-175-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 40.16L (1020mm), Heavy, Nylon, Natural,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S40-175-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:14.1 mm, .56 in
Overall Length:1020.1 mm, 40.16 in
Material:Nylon 6.6
Maximum Bundle Diameter:11.61 in, 294.9 mm
Tensile Strength:175 lb, 778.43 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS40-175-L

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 40.16 inches in length and constructed from heavy-duty Nylon 6.6 material, this natural-colored tie offers maximum tensile strength of 175 lbs, making it ideal for demanding applications. With a wide overall width of .56 inches and the ability to bundle items up to 11.61 inches in diameter, it provides reliable organization and support. Operating efficiently in temperatures ranging from -40°F to 185°F, it is suitable for a variety of environments, including plenum spaces. Each package contains 50 ties, ensuring you have an ample supply for your wire and cable management needs.