S6-14R-T

Tubular Ring Terminal, 6 AWG, 1/4 stud size, non-insulated, bulk package.

Enhance your electrical connections with this high-quality Tubular Ring Terminal. Designed for optimal performance, this terminal features a 6 AWG size and 1/4 stud size, perfect for industrial applications. Crafted from durable copper with a seamless tubular barrel, it ensures secure and reliable connectivity. Non-insulated for versatility, it comes in a bulk package for convenience. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wiring setup with this essential Loose Piece Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6-14R-T
Overall Width:12192 mm, .48 in
Overall Length:1.3 in, 33 mm
Stud Hole Size:.25 in
Material:Copper
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Seamless Tubular
Product:Mechanical Lugs
Product Type:Loose Piece Ring Terminal
SKU:PANS6-14R-T
Tongue Thickness mm:2 (mm)
Sub Brand:Pan-Lug
Insulation Material:Non-Insulated
Wire Strip Length mm:12.7 (mm)
Tongue Thickness In:0.08 (In.)
Wire Strip Length In:1/2 (In.)
Finish Coating:Tinned

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2020PAN20200608 - Discontinuation.Product Change Notice Download