F80-12-M
Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length.
Enhance your wire connections with our non-insulated ferrules, designed for 14 AWG wires. Crafted from durable copper with a tin-plated finish, these ferrules ensure reliable conductivity and corrosion resistance. With a maximum operating temperature of 150°C (302°F), they are suitable for various applications. The 12mm overall length and 2.3mm inside diameter accommodate secure crimping, while the .47-inch length offers easy installation. RoHS compliant and perfect for use in connectors, crimp terminals, and more, these ferrules are a versatile and essential component for your electrical projects. Elevate your wiring setup with our high-quality ferrules.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F80-12-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 12 mm, .47 in |
Material: | Copper |
Inside Diameter: | .09 in, 2.3 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF80-12-M |
Color Code: | Metallic |
Outer Diameter In: | 0.1 (In.) |
Outer Diameter mm: | 2.5 (mm) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 0.47 (In.) |
Insulation Material: | Non-Insulated |
Wire Strip Length mm: | 12 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |