| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S7222B |
| Color: | Black |
| Overall Width: | 27.48 in, 698 mm |
| Overall Height: | 2026 mm, 79.76 in |
| Overall Depth: | 1269 mm, 49.96 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Body Type: | Solid |
| Access Type: | Hinged |
| Product Type: | S-Type Cabinet |
| Front Door Type: | Single Hinge Perforated |
| Rear Door Type: | Split Perforated |
| Casters: | Yes |
| Number of Rack Units: | 42 |
| SKU: | PANS7222B |
S7222B
| Heilind Number: | PANS7222B |
| Manufacturer: | Panduit |
| Manufacturer Number: | S7222B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Access S-Type Cabinet frame with top panel. Single hinge perforated front door. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2), casters, POU brackets (1 set), cage nut rails (2 sets). Dimensions: 79.8in H x 27.6in W x 48.0in D (2026mm x 700mm x 1200mm). Color: Black
More >>Specifications
Detailed Description
Elevate your network infrastructure with the Net-Access™ S-Type Cabinet, featuring a sturdy steel frame and top panel for secure equipment housing. Designed for optimal airflow, it boasts a single hinge perforated front door and split perforated rear doors that reduce footprint when open. Solid side panels ensure added protection, while included casters and POU brackets offer easy mobility and installation. With two sets of cage nut rails and 42 rack units, this cabinet is perfect for large-scale network setups. The sleek black powder-coated finish adds a professional touch to any server room or data center. Upgrade your cable management system with this high-performance solution.

