S72SDB

Heilind Number:PANS72SDB
Manufacturer:Panduit
Manufacturer Number:S72SDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 42 RU 700mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S72SDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:27.13 in, 689 mm
Overall Height:77.65 in, 1972.3 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS72SDB

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with these sleek Split Doors. Designed for 42 RU cabinets with a 700mm width, these doors feature a stylish black finish that complements any setup. With an overall height of 1972.3mm and a width of 689mm, they provide convenient access to your equipment while maintaining security. Compatible with S-Type cabinets, these doors are a must-have accessory for any server room. Upgrade your workspace with this essential cabinet accessory.