| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S75SDW |
| Color: | White |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 27.13 in, 689 mm |
| Overall Height: | 82.9 in, 2105.7 mm |
| Product Type: | Split Door |
| Compatible Cabinet System: | Server Cabinet |
| Compatible Cabinet Type: | S-Type |
| SKU: | PANS75SDW |
S75SDW
Specifications
Detailed Description
Enhance the functionality and aesthetics of your 45 RU 700mm wide server cabinet with these sleek Split Doors in white. Designed for easy access and efficient cable management, the doors are a must-have accessory for any S-Type cabinet system. With an overall width of 27.13 inches and a height of 82.9 inches, they provide a perfect fit while maintaining the security of your equipment. Elevate your cabinet setup with this essential accessory.

