Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 35 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 200/200 |
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S8-56R-T |
SKU: | PANS8-56R-T |
Sub Brand: | Pan-Lug |
Finish Coating: | Tinned |
Wire Strip Length In: | 7/16 (In.) |
Wire Strip Length mm: | 11.1125 (mm) |
Tongue Thickness In: | 0.05 (In.) |
Tongue Thickness mm: | 1.3 (mm) |
Insulation Material: | Non-Insulated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |