PV14-6RN-M

Ring Terminal, 16 - 14 AWG, #6 stud size, narrow tongue, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 16 - 14 AWG wires with a #6 stud size. Featuring a narrow tongue and vinyl insulation, it ensures secure and durable installations. The funnel entry design facilitates easy wire insertion, while the tin-plated finish adds corrosion resistance. With a maximum operating temperature of 105°C and a voltage rating of 600V, this copper terminal meets high-performance standards. Perfect for various applications, it's RoHS compliant and available in a bulk package for convenience. Upgrade your wire terminations with this reliable and efficient component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6RN-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.42 in, 10.7 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-6RN-M
Supplier Product:Ring Terminals
Tongue Width mm:6.4 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Overall Length In:0.84 (In.)
Tongue Width In:0.25 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width In:0.25 (In.)
Sub Brand:Pan-Term
For Use With:CT-100A, CT-600-A (CT-550CH) CT-1550, CT-1551, CT-2500(CT-2550CH)
Wire Strip Length In:0.31 (In.)
Stud Hole Size mm:3.8 (mm)
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG STR:#16 AWG
Overall Width mm:6.4 (mm)
Overall Length mm:21.3 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
Tongue Length In:0.42 (In.)
Color Code:Blue
Tongue Thickness In:0.03 (In.)
Stud Hole Size In:3/20 (In.)
Wire Strip Length mm:7.9 (mm)
Insulation Diameter In:0.17 (In.)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Insulation Diameter mm:4.3 (mm)
Tongue Length mm:10.7 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: