PV18-4RB-3K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 – 18 AWG wire range, #4 stud size.

Enhance your electrical connections with our Vinyl Insulated Funnel Entry Ring Terminal. Designed for optimal performance, this terminal features a plastic insulation crimp and accommodates 22-18 AWG wire with a #4 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while the vinyl insulation offers added protection. With a maximum operating temperature of 105°C and a voltage rating of 600V, it is suitable for a wide range of applications. The funnel entry design streamlines installation, making it a convenient choice for professionals. RoHS compliant and meticulously engineered, this terminal guarantees quality and compliance with industry standards. Upgrade your Crimp Ring Terminal collection with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-4RB-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:1.5 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.32 in, 8.1 mm
Wire Insulation Diameter:1.5 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Vinyl Insulated Funnel Entry Ring Terminal
SKU:PANPV18-4RB-3K
Supplier Product:Ring Terminals
Color Code:Red
Overall Length In:0.78 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Copper Conductor Size AWG STR:#18 AWG
Maximum Copper Conductor Size AWG SOL:#18 AWG
Wire Strip Length mm:6.4 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Insulation Diameter In:0.15 (In.)
For Use With:CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-1, CD9-1A, CD-800-1, CD9-1B
Tongue Length mm:11.6 (mm)
Flammability Rating:UL 94 V-0
Overall Length mm:19.8 (mm)
Sub Brand:Reel Smart
Tongue Length In:0.46 (In.)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length In:0.25 (In.)
Stud Hole Size mm:3 (mm)
Overall Width In:0.25 (In.)
Tongue Width mm:6.4 (mm)
Tongue Width In:0.25 (In.)
Stud Hole Size In:1/8 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Overall Width mm:6.4 (mm)
Insulation Diameter mm:3.7 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Thickness In:0.03 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download