S8VBPNE

Heilind Number:PANS8VBPNE
Manufacturer:Panduit
Manufacturer Number:S8VBPNE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Enhanced Vertical Blanking Panel - S-Type 800mm W Cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S8VBPNE
Color:Black
Accessory Type:Blanking Panel
Overall Width:31.2 in, 792 mm
Overall Height:90.7 in, 2305 mm
Product Type:Enhanced Vertical Blanking Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS8VBPNE

Detailed Description

Enhance the airflow management in your S-Type 800mm W cabinets with our Black Enhanced Vertical Blanking Panel. Designed for Server Cabinets, this accessory efficiently fills unused rack space, preventing hot air recirculation and improving overall cooling efficiency. With an overall width of 31.2 inches and height of 90.7 inches, it seamlessly integrates into your setup. The perfect solution for optimizing performance and maintaining the ideal operating environment for your equipment.