| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SC8-50-S10-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .34 in, 8.5 mm |
| Overall Length: | 7.87 in, 199.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.97 in, 50 mm |
| Tensile Strength: | 50 lb, 222.41 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANSC8-50-S10-C0 |
SC8-50-S10-C0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold Cable Tie Clamp. Measuring at 7.87 inches in length, it is designed for #10 screws and is crafted from durable nylon, making it weather-resistant and suitable for outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, it ensures reliable performance in various environments. The tie clamp has a maximum bundle diameter of 1.97 inches and a tensile strength of 50 lbs, providing strong and secure fastening. Its sleek black design adds a professional touch to your cable management setup. Whether for personal or professional use, this cable tie clamp is a versatile and reliable choice.

