SCS600-6

Copper butt splice, standard barrel, 600 kcmil cable.

Enhance your cable connections with our Copper Butt Splice, designed for seamless integration with 600 kcmil cables. Featuring a standard barrel for easy installation, this compression connector ensures secure and efficient splicing. Crafted with high-quality materials, it offers reliable performance for various applications. Rest assured, this product is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your setup with this essential component for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCS600-6
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCS600-6
Burndy Die Index Number:22
Panduit Die Index Number:P94
Copper Conductor Size AWG:8/0 (AWG)
Overall Length In:2.87 (In.)
Overall Length mm:72.9 (mm)
Color Code:Green
Copper Conductor Size kcmil:535 (kcmil)
Wire Strip Length mm:34.9 (mm)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: