SCS8-L

Copper butt splice, standard barrel, #8 AWG wire.

Enhance your electrical connections with our Copper Butt Splice, crafted for reliable performance in #8 AWG wire applications. Featuring a standard barrel design, this compression connector ensures secure and efficient conductivity. RoHS compliant and meticulously engineered, it guarantees both quality and environmental responsibility. Elevate your projects with this essential component, perfect for various industrial and DIY applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCS8-L
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCS8-L
Overall Length In:1.5 (In.)
Color Code:Red
Copper Conductor Size kcmil:16.51 (kcmil)
Wire Strip Length mm:17.5 (mm)
Overall Length mm:38.1 (mm)
Burndy Die Index Number:49
Panduit Die Index Number:P21
Sub Brand:Pan-Lug
Copper Conductor Size AWG:16.51 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: