| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SCSX2/0-X |
| Barrel Length: | 1.82 in, 46.2 mm |
| Product: | Splices |
| Product Type: | Compression Connectors - Splices |
| SKU: | PANSCSX2/0-X |
SCSX2/0-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Copper Compression Butt Splice featuring a convenient Inspection Window. Designed for #2/0 AWG Flex Cable, this splice ensures secure and efficient power transmission. With a barrel length of 1.82 inches (46.2 mm), it offers ample space for proper termination. Perfect for professional electricians or DIY enthusiasts, this splice guarantees reliable performance in various applications. Upgrade your toolkit with this essential connector for seamless and durable cable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

