SDLOCK-023

Heilind Number:PANSDLOCK-023
Manufacturer:Panduit
Manufacturer Number:SDLOCK-023
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Swing handle lock for single hinged and split doors with different key than supplied on standard cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SDLOCK-023
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1.42 in, 36 mm
Overall Height:6.3 in, 160 mm
Product Type:Swing Handle Lock Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSDLOCK-023

Detailed Description

Enhance the security of your single hinged or split door cabinets with our Swing Handle Lock Kit. Featuring a sleek black finish, this accessory offers a customized key option for added protection. Designed for Server Cabinets within the S-Type system, it ensures a perfect fit. With an overall width of 1.42 inches and a height of 160 mm (6.3 inches), it's both functional and durable. Elevate your cabinet setup with this essential accessory, a must-have for any organization prioritizing security and access control.