SE12P-TR0

Braided Expandable Sleeving, 0.13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.

Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 0.13" in diameter, this sleeving offers continuous abrasion resistance, ensuring optimal protection. Crafted from black Polyethylene Terephthalate, it comes in a convenient 200 ft. reel. The highly flexible open weave construction prevents heat and humidity build-up, maintaining optimal conditions for your components. With a wide operating temperature range from -70°C to 125°C (-94°F to 257°F) and a UL94-HB flammability rating, this sleeving guarantees safety and performance. RoHS compliant and designed for ease of installation, it's the perfect solution for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE12P-TR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:200 ft, 61 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Braided Expandable Sleeving
SKU:PANSE12P-TR0
Nominal Diameter mm :3 (mm)
Resistance Properties:Abrasion-Resistant
Standards Met:CSA Certified, Compliant with U.S. and European passenger rail standards, UL Recognized E116868; RoHS Complaint
Nominal Diameter In :0.12 (In.)
Application:(1) Provides Continuous Abrasion Protection for Wires, Cables, Hoses, and Tubing; (2) Highly Flexible Open Weave will not Trap Heat or Humidity; (3) Allows for Use with Irregular Shapes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: