SE250P-TR0

Braided Expandable Sleeving, 2.50" diameter (63.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.

Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. With a 2.50" diameter, this sleeving offers continuous abrasion resistance in a sleek black Polyethylene Terephthalate design. Its highly flexible open weave construction ensures optimal airflow by not trapping heat or humidity. Operating efficiently in temperatures ranging from -70°C to 125°C (-94°F to 257°F), it's a reliable choice for various applications. Each reel contains 200 ft. of sleeving, making it ideal for projects of any size. With a flammability rating of UL94 HB1 and RoHS compliance, you can trust in the quality and safety of this Pan-Wrap Braided Sleeving. Upgrade your wire and cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE250P-TR0
Color:Black
Maximum Operating Temperature:257 °F, 125 °C
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:61 m, 200 ft
Material:Polyethylene Terephthalate
Flammability Rating:UL94 HB1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE250P-TR0
Standards Met:CSA Certified, UL Recognized E116868, RoHS Complaint
Application:(1) Provides Continuous Abrasion Protection for Wires, Cables, Hoses and Tubing; (2) Highly Flexible Open Weave will not Trap Heat or Humidity, Allows for Irregular Shapes. Lightweight and Durable Protection; (3) Complaint with U.S. and European Passenger
Nominal Diameter In:2.5 (In.)
Nominal Diameter mm:63.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: