SE38P-TR0

Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.

Enhance the durability of your wiring setup with our Braided Expandable Sleeving. Measuring 0.38" in diameter, this sleek black sleeve offers continuous abrasion protection for wires, cables, and tubing. Crafted from Polyethylene Terephthalate, it boasts a highly flexible open weave that effectively resists heat and humidity buildup. With a generous length of 200 ft. per reel, it's suitable for various applications. Operating smoothly in temperatures ranging from -70 °C to 125 °C (-94 °F to 257 °F), this sleeving guarantees reliability. UL94-HB rated for flammability and RoHS compliant, it's a safe and eco-friendly choice. Upgrade your wire and cable management system with this essential braided sleeve.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE38P-TR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:200 ft, 61 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Braided Expandable Sleeving
SKU:PANSE38P-TR0
Resistance Properties:Abrasion-Resistant
Standards Met:CSA Certified, Compliant with U.S. and European passenger rail standards, UL Recognized E116868; RoHS Complaint
Application:(1) Provides Continuous Abrasion Protection for Wires, Cables, Hoses, and Tubing; (2) Highly Flexible Open Weave will not Trap Heat or Humidity; (3) Allows for Use with Irregular Shapes
Nominal Diameter In:0.38 (In.)
Nominal Diameter mm:9.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: