SE75P-DR10

Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Polyethylene Terephthalate, 500 ft. per reel.

Enhance the durability of your wiring setup with our Braided Expandable Sleeving. Measuring 0.75" in diameter and boasting a white Polyethylene Terephthalate construction, this sleeving provides continuous abrasion resistance for wires, cables, and tubing. Its highly flexible open weave design ensures that heat and humidity are not trapped, maintaining optimal conditions. With a maximum operating temperature of 125°C and a minimum of -70°C, it offers reliable performance in various environments. Each reel contains 500 ft. (152.4m) of sleeving, making it ideal for extensive projects. Additionally, its UL94 HB1 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Upgrade your wire and cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE75P-DR10
Color:White
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:500 ft, 152.4 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94 HB1
Product:Braided Sleeving
Product Type:Braided Expandable Sleeving
SKU:PANSE75P-DR10
Nominal Diameter mm:19 (mm)
Application:(1) Provides Continuous Abrasion Protection for Wires, Cables, Hoses, and Tubing; (2) Highly Flexible Open Weave will not Trap Heat or Humidity; (3) Allows for Use with Irregular Shapes
Resistance Properties:Abrasion-Resistant
Nominal Diameter In:0.75 (In.)
Standards Met:CSA Certified, Compliant with U.S. and European passenger rail standards, UL Recognized E116868; RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: