| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE75PFR-CR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE75PFR-CR0 |
SE75PFR-CR0
| Heilind Number: | PANSE75PFR-CR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE75PFR-CR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your cables with our Braided Expandable Sleeving. Designed to provide continuous abrasion resistance, this sleeving is perfect for safeguarding wires, cables, and tubing. Its highly flexible open weave construction ensures efficient heat and humidity dissipation, while its Flame Retardant Polyethylene Terephthalate material offers peace of mind. With a generous 100 ft. per reel, this sleeving is a versatile and reliable solution for various applications. Whether you're looking to organize your cables or protect them from wear and tear, our Braided Sleeving is the perfect choice. With a maximum operating temperature of 125 °C and a minimum of -70 °C, this sleeving offers exceptional performance in a wide range of environments. Rest assured, it is RoHS compliant and meets the stringent VW-1 flammability rating. Upgrade your wire and cable management with our Pan-Wrap Braided Sleeving today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


