SG100M-C
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.2in, Tensile Strength: 80, black, 100pc.
Enhance your cable management with our Super-Grip® Cable Ties, engineered for durability and reliability in tough MRO and construction settings. These ties boast a high tensile strength of 18 lb, ensuring secure bundling, while their miniature cross section and 4.2-inch length make them perfect for various applications. Crafted from Nylon 6.6, they are ideal for indoor use, offering resilience in temperatures ranging from -60°C to 85°C. With a natural black color, they blend seamlessly into any environment. Each pack contains 100 pieces, providing ample supply for your organizational needs. Upgrade to these premium cable ties for efficient wire and cable management.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit SG100M-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .21 in, 5.3 mm |
Overall Length: | 106.7 mm, 4.2 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.9 mm, .9 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .03 in, .8 mm |
SKU: | PANSG100M-C |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature C: | 70 (°C) |
Overall Thickness mm: | 1 (mm) |
Standards Met: | CSA Certified, UL Listed (File #E56854), RoHS Complaint |
Minimum Installation Temperature C: | 70 (°C) |
Minimum Installation Temperature F: | -40 (°F) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Overall Thickness In: | 0.04 (In.) |
Maximum Installation Temperature F: | 158 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |