SG150I-C

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Intermediate cross section, 6.2in, Tensile Strength: 178, natural, 100pc.

Introducing Super-Grip® Cable Ties, engineered for optimal performance in MRO and construction settings. Crafted from durable Nylon 6.6 material, these ties offer high strength and flexibility, ensuring a tight grip on bundles even in rough conditions. With an intermediate cross section and a length of 6.2 inches, they provide reliable fastening for various applications. Resistant to lateral movement, these cable ties are perfect for indoor environments, with a maximum operating temperature of 185°F and a minimum of -60°C. Each pack contains 100 pieces in a natural color, meeting RoHS compliance standards for environmental safety. Trust in the superior quality and versatility of Super-Grip® Cable Ties for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SG150I-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.8 mm
Overall Length:157.5 mm, 6.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANSG150I-C
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.05 (In.)
Maximum Installation Temperature C:70 (°C)
Standards Met:CSA Certified, UL Listed (File #E56854), RoHS Complaint
Minimum Installation Temperature C:70 (°C)
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Overall Thickness mm:1.3 (mm)
Minimum Installation Temperature F:-40 (°F)
Maximum Installation Temperature F:158 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download