SG300S-C

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 12.4in, Tensile Strength: 334, natural, 100pc.

Elevate your cable management game with our Super-Grip® Cable Ties. Engineered for durability in challenging MRO and construction settings, these ties boast high strength and flexibility to secure bundles with ease. Made from Nylon 6.6, they are perfect for indoor use and can withstand temperatures ranging from -60°C to 85°C. With a standard cross-section and a generous length of 12.4 inches, they offer ample coverage for your bundling needs. Each pack contains 100 pieces in a natural color, ensuring you have an ample supply on hand. Trust in the superior grip and reliability of these cable ties to keep your workspace organized and efficient.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SG300S-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:36 in, 9.1 mm
Overall Length:12.4 in, 315 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3.2 in, 81.3 mm
Tensile Strength:75 lb, 333.61 N
Environment Application:indoor1
Minimum Bundle Diameter:.16 in, 4.1 mm
SKU:PANSG300S-C
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:70 (°C)
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Maximum Installation Temperature C:70 (°C)
Overall Thickness In:0.06 (In.)
Overall Thickness mm:1.5 (mm)
Maximum Installation Temperature F:158 (°F)
Minimum Installation Temperature F:-40 (°F)
Standards Met:CSA Certified, UL Listed (File #E56854), RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download